
The PIC16F1454 is a 5.5V 48MHz microcontroller with 14KB of FLASH memory, packaged in a QFN-16 package. It features an 8-bit data bus and supports USB, I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16F1454-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1454-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USB, I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1454-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
