
The PIC16F1454-E/P is a 14KB FLASH microcontroller with a 48MHz frequency and 5.5V maximum supply voltage. It features an 8-bit data bus width and supports various interfaces including USB, I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is available in a PDIP-14 package. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16F1454-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1454-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | USB, I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1454-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
