
The PIC16F1454-E/ST is an 8-bit microcontroller with 14KB of FLASH memory and a maximum operating frequency of 48MHz. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of up to 5.5V. The device features a USB, I2C, SPI, UART, and USART interface and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a TSSOP-14 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16F1454-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1454-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USB, I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1454-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
