
8-bit RISC microcontroller featuring a 48MHz core frequency and 14KB of FLASH memory. This surface mount QFN package offers 11 programmable I/Os and includes USB, I2C, SPI, UART, USART, and LIN interfaces. Operating from 2.3V to 5.5V, it boasts 1KB RAM, 3 timers/counters, and integrated peripherals like Brown-out Detect, POR, PWM, and WDT. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for embedded applications.
Microchip PIC16F1454-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | USB, I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 350uA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1454-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
