
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 48MHz. This surface-mount SOIC package offers 14KB of FLASH memory and 1KB of RAM, with 11 programmable I/O pins. Integrated interfaces include USB, I2C, SPI, UART, USART, and LIN, alongside peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a wide operating temperature range of -40°C to 85°C and a supply voltage of 2.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16F1454-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1454-I/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.5mm |
| Interface | USB, I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 350uA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1454-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
