
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 48MHz. Offers 14KB FLASH memory, 1KB RAM, and 11 programmable I/O pins. Integrated USB, I2C, SPI, and UART/USART interfaces facilitate versatile communication. Designed for surface mounting in a QFN package, with an operating temperature range of -40°C to 85°C and a supply voltage range of 2.5V to 5.5V. Includes 3 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC16F1454T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1454T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | USB, I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1454T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
