
The PIC16F1455-E/JQ is an 8-bit microcontroller with a 14KB FLASH memory and a maximum operating frequency of 48MHz. It features a surface mount package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW. It includes peripherals such as a watchdog timer, brown-out detect/reset, and programmable I/Os.
Microchip PIC16F1455-E/JQ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1455-E/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
