
The PIC16F1455-E/P is an 8-bit microcontroller with 14KB of FLASH memory and 8 I/Os. It features a DIP-14 package and operates over a temperature range of -40°C to 125°C. The device supports various interfaces including I2C, SPI, USB, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F1455-E/P is RoHS compliant and available in a rail/Tube packaging.
Sign in to ask questions about the Microchip PIC16F1455-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1455-E/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1455-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
