
The PIC16F1455 is an 8-bit microcontroller with a maximum frequency of 48MHz. It features 14KB of FLASH memory and 1024B of RAM. The device supports various interfaces, including I2C, SPI, USB, UART, and USART. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F1455 operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It is available in a UQFN-16 package and is compliant with RoHS regulations.
Microchip PIC16F1455-I/JQ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1455-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
