
8-bit PIC RISC microcontroller featuring 14KB FLASH memory and 1KB RAM. Operates at up to 48MHz with integrated I2C, SPI, USB, UART, USART, and LIN interfaces. Offers 11 programmable I/Os, 5 ADC channels, and 2 PWM channels. Packaged in a 4mm x 4mm QFN with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1455-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1455-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 5 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1455-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
