
8-bit RISC microcontroller featuring 14KB FLASH memory and 1024B RAM. Operates at a maximum frequency of 48MHz with an 8-bit data bus width. Offers I2C, SPI, USB, UART, USART, and LIN interfaces, along with 11 programmable I/O pins and 3 timers/counters. Housed in an SOIC package, this RoHS compliant component includes a watchdog timer and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1455T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1455T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1455T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
