
The PIC16F1459-E/P is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features a maximum operating frequency of 48MHz and an operating supply voltage of 5.5V. The device is available in a PDIP package with 20 pins and is compliant with RoHS regulations. It has a memory size of 14KB, consisting of FLASH memory, and a RAM size of 1024 bytes. The microcontroller supports various interfaces, including I2C, SPI, USB, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1459-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1459-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1459-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
