
The PIC16F1459-E/SO is a PIC XLP 16F microcontroller that features a range of interfaces including I2C, SPI, USB, UART, and USART. It has an 8-bit data bus width and 14KB of FLASH memory. The device is packaged in a SOIC-20 package and operates over a temperature range of -40°C to 125°C. It is also RoHS compliant, making it suitable for environmentally friendly applications. The PIC16F1459-E/SO includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16F1459-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1459-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1459-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
