
8-bit RISC microcontroller featuring a 48MHz core frequency and 14KB FLASH memory. This PDIP packaged MCU offers 17 programmable I/O pins, 9 ADC channels, and 2 PWM channels. Integrated peripherals include I2C, SPI, USB, UART, USART, and LIN interfaces, along with a watchdog timer. Operating voltage ranges from 2.5V to 5.5V, with a maximum power dissipation of 800mW.
Microchip PIC16F1459-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 9 |
| Number of I/Os | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 350uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1459-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
