
8-bit RISC microcontroller featuring a 48MHz maximum operating frequency and 14KB FLASH memory. This component offers 17 programmable I/O pins, 9 ADC channels, and 2 PWM channels. Integrated interfaces include I2C, SPI, USB, UART, USART, and LIN. Operating within a 2.5V to 5.5V supply range, it is housed in a compact SSOP package with dimensions of 7.5mm (L) x 5.6mm (W) x 1.85mm (H). The device supports internal oscillator, watchdog timer, and includes peripherals like Brown-out Detect/Reset and POR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1459-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 9 |
| Number of I/Os | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 350uA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1459-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
