
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 3.5KB Flash memory, 128B RAM, and 11 I/O pins. Includes I2C and SPI interfaces, 8 ADC channels, and 3 timers. Packaged in a 14-pin TSSOP with a wide operating temperature range of -40°C to 125°C. Supports up to 5.5V supply voltage and includes integrated peripherals like PWM and WDT.
Sign in to ask questions about the Microchip PIC16F1503-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1503-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
