8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 20MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C, powered by a supply voltage from 2.5V to 5.5V. It offers 12 I/O lines, PWM and DAC capabilities, and an integrated ADC. Packaged in a 16-terminal PQCC with QUAD terminal position, this AEC-Q100 screened component is designed for robust performance.
Microchip PIC16F1503-I/MGVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.