
The PIC16F1503-I/MV is a surface mount microcontroller with an 8-bit data bus width and a maximum operating frequency of 16MHz. It features I2C and SPI interfaces, 3.5KB of FLASH memory, 8 analog-to-digital converter channels, 11 I/O pins, and 3 timers/counters. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a 16-pin UQFN package.
Sign in to ask questions about the Microchip PIC16F1503-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1503-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
