The PIC16F1503T-E/MG is an 8-bit microcontroller from Microchip, featuring a PIC core architecture and a maximum operating frequency of 20MHz. It has 3.5KB of FLASH memory and 128 bytes of RAM. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It supports I2C and SPI interfaces and has 12 programmable I/O pins and 3 timers/counters.
Microchip PIC16F1503T-E/MG technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503T-E/MG to view detailed technical specifications.
No datasheet is available for this part.