8-bit RISC microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This CMOS device offers 12 I/O lines, PWM and DAC capabilities, and an integrated ADC. Operating across an automotive temperature grade from -40°C to 125°C, it utilizes a 16-terminal PQCC package with a supply voltage range of 2.5V to 5.5V.
Microchip PIC16F1503T-E/MGVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1503T-E/MGVAO to view detailed technical specifications.
No datasheet is available for this part.