
The PIC16F1503T-I/MG is an 8-bit microcontroller with a core architecture of PIC and a maximum operating frequency of 20MHz. It features a 3.5KB FLASH memory and 128B of RAM. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. It has 11 I/Os and 12 programmable I/Os, as well as three timers/counters. The microcontroller is available in a QFN-16 package and is lead-free.
Microchip PIC16F1503T-I/MG technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503T-I/MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
