
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Offers 11 general-purpose I/O pins, 8 ADC channels, and 3 timers/counters. Supports I2C and SPI interfaces, with an internal oscillator up to 16MHz. Operates from 2.3V to 5.5V, with a temperature range of -40°C to 85°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Surface mountable in Tape and Reel packaging.
Microchip PIC16F1503T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503T-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
