
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 3.5KB Flash memory, 128B RAM, and 11 I/O pins. Integrated peripherals include I2C, SPI, PWM, WDT, POR, and Brown-out Detect/Reset. Operates from 2.5V to 5.5V supply, with a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC (SOIC-14) with lead-free construction.
Sign in to ask questions about the Microchip PIC16F1503T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1503T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1503T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
