
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 3.5KB Flash memory, 128B RAM, and 17 I/O pins. Includes 12 ADC channels, 4 PWM channels, and 3 timers. Packaged in a 20-pin SOIC with a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip PIC16F1507-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1507-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1507-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
