
8-bit RISC microcontroller featuring 20 MHz operation and 3.5KB FLASH memory. This integrated circuit offers 12 ADC channels, 4 PWM channels, and 3 timers/counters. With 17 I/Os and an 8-bit address/data bus, it supports an internal oscillator and includes peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 20-pin SOIC, this lead-free component operates from 2.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16F1507-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1507-I/SO technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 2.7mA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1507-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
