
The PIC16F1507T-I/SS is an 8-bit PIC microcontroller with 3.5KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 800mW. The device is packaged in a lead-free SSOP-20 package and is RoHS compliant. It features 17 I/Os, 3 timers/counters, and a PWM peripheral. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip PIC16F1507T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1507T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1507T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
