
The PIC16F1508-E/GZ is an 8-bit microcontroller with a core architecture of PIC, operating at a maximum frequency of 20MHz. It features 7KB of FLASH memory and 256B of RAM. The device supports various interfaces, including I2C, SPI, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F1508-E/GZ is RoHS compliant and is available in a UQFN-20 package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1508-E/GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1508-E/GZ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1508-E/GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
