
The PIC16F1508T-E/SS is an 8-bit flash microcontroller from Microchip. It features a core architecture based on the PIC design and operates within a temperature range of -40°C to 125°C. The device has 256B of RAM and supports peripherals such as PWM and I2C. It is compliant with RoHS regulations and is packaged in a lead-free SSOP-20 package.
Microchip PIC16F1508T-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Peripherals | PWM, I2C |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
