
The PIC16F1508T-I/GZ is a 7KB FLASH microcontroller with a core architecture of PIC. It features interfaces for I2C, SPI, UART, and USART communication. The device operates within a temperature range of -40°C to 85°C and is packaged in a UQFN-20 surface mount package. The microcontroller has 17 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Microchip PIC16F1508T-I/GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1508T-I/GZ technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1508T-I/GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
