
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 7KB Flash memory, 256B RAM, and 17 I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 3 timers/counters, internal oscillator, and watchdog timer. Operates from 2.3V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 20-pin QFN.
Sign in to ask questions about the Microchip PIC16F1508T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1508T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1508T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
