
The PIC16F1508T-I/SO is an 8-bit microcontroller with a core architecture of PIC, operating at a maximum frequency of 20MHz. It features a data bus width of 8 bits and supports multiple interfaces including I2C, SPI, UART, USART, and LIN. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a maximum power dissipation of 800mW. It has 7KB of FLASH memory and 256 bytes of RAM, and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1508T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1508T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1508T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
