The PIC16F1509-I/GZ is an 8-bit microcontroller with 14KB of FLASH memory and a maximum operating frequency of 20MHz. It features a range of interfaces, including I2C, SPI, UART, and USART, and has 17 I/Os. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is packaged in a UQFN-20 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1509-I/GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1509-I/GZ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1509-I/GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
