
8-bit RISC microcontroller featuring 20MHz operation, 14KB FLASH memory, and 512B RAM. This microcontroller offers 17 I/O pins, including 18 programmable I/O, and supports I2C, SPI, UART, USART, and LIN interfaces. Integrated peripherals include 12 ADC channels, 4 PWM channels, 3 timers/counters, and a watchdog timer. Operates from 2.3V to 5.5V supply voltage with a temperature range of -40°C to 85°C. Packaged in a 20-pin SSOP.
Microchip PIC16F1509-I/SS technical specifications.
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 850uA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1509-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
