
8-bit RISC Flash Microcontroller operating at up to 20MHz. Features 14KB Flash memory, 512B RAM, and 17 I/O pins. Supports I2C, SPI, and UART/USART interfaces. Includes 3 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 20-pin QFN surface mount with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1509T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1509T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1509T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
