
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 14KB Flash memory, 512B RAM, and 17 I/O pins. Supports I2C, SPI, UART, USART, and LIN interfaces. Includes 3 timers/counters, internal oscillator, and peripherals like PWM, WDT, POR, and Brown-out Detect. Packaged in a 20-pin SSOP, this lead-free component operates from -40°C to 85°C with a supply voltage range of 2.3V to 5.5V.
Microchip PIC16F1509T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1509T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
