
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This FLASH memory microcontroller offers 3.5KB of memory, 128B of RAM, and 24 I/O pins, including 25 programmable I/O. Integrated peripherals include I2C, SPI, and UART/USART interfaces, 17 ADC channels, and 2 PWM channels. Designed for a supply voltage range of 2.3V to 5.5V, it operates from -40°C to 125°C with a maximum power dissipation of 800mW.
Microchip PIC16F1512-E/MV technical specifications.
| Address Bus Width | 8b |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 370uA |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1512-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
