
8-bit PIC RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 20MHz with 24 I/O pins, including 25 programmable I/O. Supports I2C, SPI, UART, USART, and LIN interfaces, along with 17 ADC channels and 2 PWM channels. Includes 3 timers/counters, watchdog timer, brown-out detect/reset, and POR. Packaged in a 2.35mm height SOIC with a 20MHz internal oscillator, operating from 2.3V to 5.5V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16F1512-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1512-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1512-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
