
8-bit PIC RISC microcontroller featuring 7KB Flash memory and 256B RAM. Operates at up to 20MHz with a supply voltage range of 2.3V to 5.5V. Offers 17 ADC channels, 24 I/Os, and interfaces including I2C, SPI, and UART. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin UQFN with a temperature range of -40°C to 125°C.
Microchip PIC16F1513-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1513-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
