
8-bit RISC microcontroller featuring an 8-bit PIC core architecture, operating up to 20MHz. This FLASH memory microcontroller offers 7KB of program memory and 256B of RAM, with 24 I/O pins including 25 programmable I/O. Integrated peripherals include I2C, SPI, UART, USART interfaces, 17 ADC channels, 2 PWM channels, 3 timers/counters, and a watchdog timer. Designed for a supply voltage range of 2.3V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C. Packaged in a DIP format, this RoHS compliant component is ideal for various embedded applications.
Microchip PIC16F1513-E/SP technical specifications.
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 370uA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1513-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
