
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This FLASH memory microcontroller offers 7KB of program memory and 256B of RAM, with 24 I/O pins including 25 programmable I/O. Integrated peripherals include I2C, SPI, and UART interfaces, along with 17 ADC channels and 2 PWM channels. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 2.3V to 5.5V and comes in an SSOP package.
Microchip PIC16F1513-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1513-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
