
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This surface mount SOIC package offers 7KB of FLASH memory, 25 programmable I/O pins, and 3 timers/counters. Integrated peripherals include I2C, SPI, UART, USART interfaces, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for operation between -40°C and 85°C with a supply voltage range of 2.3V to 5.5V.
Sign in to ask questions about the Microchip PIC16F1513T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1513T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1513T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
