
8-bit RISC microcontroller featuring 14KB FLASH memory and 512B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Includes multiple communication interfaces such as I2C, SPI, and UART, alongside 17 ADC channels and 2 PWM channels. This through-hole component is housed in a PDIP package and supports a supply voltage range of 2.5V to 5.5V.
Microchip PIC16F1516-I/SP technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART, LIN |
| Length | 1.4inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| Series | PIC® XLP™ 16F |
| Supply Current | 1mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F1516-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
