
The PIC16F1516T-I/MV is a 28-pin QFN microcontroller from Microchip, featuring a 8-bit PIC core architecture. It operates at a maximum frequency of 20MHz and has a memory size of 14KB, with 512 bytes of RAM. The device is RoHS compliant and has a maximum power dissipation of 800mW. It also features a watchdog timer and supports various interfaces including I2C, SPI, USART, and UART.
Sign in to ask questions about the Microchip PIC16F1516T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1516T-I/MV technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1516T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
