
8-bit RISC microcontroller featuring 20 MHz operation and 14KB FLASH memory. This integrated circuit offers 35 I/O pins, including 36 programmable, and supports I2C, SPI, USART, and UART interfaces. Operating from 2.5V to 5.5V, it includes 3 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a lead-free QFN, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC16F1517-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1517-E/MV technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1517-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
