
8-bit RISC Flash Microcontroller operating at up to 20MHz. Features 28KB Flash memory, 1KB RAM, and 24 I/O pins with 25 programmable. Integrated peripherals include I2C, SPI, USART, UART interfaces, 3 timers/counters, and a watchdog timer. Operates from 2.5V to 5.5V supply, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C. Packaged in a 28-pin SOIC.
Sign in to ask questions about the Microchip PIC16F1518-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1518-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1518-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
