
8-bit RISC microcontroller featuring 20 MHz operation, 28KB FLASH memory, and 1KB RAM. This PDIP-packaged MCU offers 24 I/O pins, including 25 programmable I/O, and supports I2C, SPI, and USART/UART interfaces. Operating from 2.5V to 5.5V, it includes three timers/counters, internal oscillator, and peripherals like PWM, WDT, and brown-out detect. With a temperature range of -40°C to 125°C and RoHS compliance, this component is designed for efficient embedded applications.
Sign in to ask questions about the Microchip PIC16F1518-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1518-E/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1518-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
