
8-bit RISC microcontroller featuring 20MHz clock speed and 28KB FLASH memory. This PIC microcontroller offers 24 I/O pins, including 25 programmable I/O, and supports I2C, SPI, USART, and UART interfaces. Integrated peripherals include 3 timers/counters, internal oscillator, PWM, WDT, Brown-out Detect/Reset, and POR. Operating within a 2.5V to 5.5V supply range, it boasts a maximum power dissipation of 800mW and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1518-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1518-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1518-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
