
8-bit microcontroller featuring 28KB FLASH program memory and 1KB RAM. Operates at up to 20MHz with an internal oscillator. Supports I2C, SPI, and USART/UART interfaces, offering 24 I/O pins with 25 programmable options. Includes 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in QFN, this lead-free, RoHS compliant component operates from 2.5V to 5.5V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F1518T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1518T-I/MV technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1518T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
