
8-bit RISC microcontroller featuring 28KB FLASH memory and 1KB RAM. Operates at up to 20MHz with an internal oscillator. Supports I2C, SPI, and USART/UART interfaces. Offers 35 I/Os, 3 timers/counters, and integrated peripherals including PWM and watchdog timer. Operates from 2.5V to 5.5V, with a max power dissipation of 800mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1519-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1519-E/MV technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1519-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
