
8-bit RISC microcontroller featuring 20MHz operation, 28KB FLASH memory, and 1KB RAM. Offers 35 I/O pins, including 36 programmable, with I2C, SPI, USART, and UART interfaces. Includes 3 timers/counters, internal oscillator, and peripherals like PWM and Watchdog Timer. Operates from 2.5V to 5.5V supply, with a temperature range of -40°C to 125°C. Packaged in a 40-pin PDIP, this RoHS compliant component is lead-free.
Sign in to ask questions about the Microchip PIC16F1519-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1519-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1519-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
